
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.010 |
| 10+ | $4.560 |
| 25+ | $4.360 |
| 50+ | $4.160 |
| 100+ | $4.150 |
| 250+ | $3.850 |
Product Information
Product Overview
87024-615LF is a Rib-Cage® board-to-board, vertical surface mount PCB receptacle. It provides optimal precision and reliability at a competitive commercial cost. Rib-Cage™ connectors meet high performance standards for use in applications with shock and vibration. The versatile Rib-Cage™ system includes dual-row, pin and-socket connectors for right-angle and mezzanine connections between printed circuit boards (PCB) or flexible printed circuits (FPC). It is an exclusive Rib-Cage™ multi-point, gold plated receptacle contacts provide optimal reliability in high vibration and shock-prone applications. Target application includes handheld test and diagnostic equipment, outdoor test and measurement devices, military communications equipment, security systems and access control, point-of-sale terminals, and electronic sub-assemblies used in conjunction with fans, motors and mechanical devices.
- IEC 60512 test 6d certified
- Multiple stack height options offer flexibility for mezzanine connection designs
- Polarization prevents mis-mating
- Multiple PCB positioning and PCB attachment options suit customer assembly requirements
- Glass-filled thermoplastic, UL94V-O, black or natural color housing
- 200 mating cycles contact durability
- Temperature range from -55°C to 130°C
Technical Specifications
Board-to-Board
2Rows
FCI Rib-Cage 87024 Series
Surface Mount
Beryllium Copper
No SVHC (17-Jan-2023)
1.27mm
Receptacle
30Contacts
Gold Plated Contacts
Surface Mount
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
