Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655MH2511LFCopy
Newark Part No.63K0610
Your Part Number
No Longer Available
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655MH2511LFCopy
Newark Part No.63K0610
Technical Datasheet
Product Range-
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCLead
Product Overview
The 8655MH2511LF is a D-Sub Backshell with 4 to 40 UNC thread. It has nickel-plated zinc die-cast body, zinc die-cast cable strain relief and nickel-plated steel jackscrew.
- <gt/>40dB between 10GHz Attenuation factor
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
Lead
D Sub Shell Size
DB
Connector Body Material
Zinc Body
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
