Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFFB20UP30DNTMCopy
Newark Part No.84W8963
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current20A
Diode ConfigurationCommon Cathode
Forward Voltage Max1.3V
Reverse Recovery Time45ns
Forward Surge Current180A
Operating Temperature Max150°C
Diode Case StyleTO-263AB
No. of Pins3 Pin
Qualification-
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Common Cathode
Reverse Recovery Time
45ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
-
Average Forward Current
20A
Forward Voltage Max
1.3V
Forward Surge Current
180A
Diode Case Style
TO-263AB
Qualification
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
