Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part NoS.24Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M7287
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.270 |
| 5+ | $18.250 |
| 10+ | $17.050 |
| 25+ | $15.900 |
| 50+ | $14.660 |
| 100+ | $13.830 |
| 250+ | $12.730 |
Price for:Each
Minimum: 1
Multiple: 1
$19.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part NoS.24Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M7287
Technical Datasheet
Socket TypeSquare Drive
AF Size - Metric24mm
AF Size - Imperial-
Drive Size - Imperial1/2"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Socket Type
Square Drive
AF Size - Imperial
-
Product Range
-
AF Size - Metric
24mm
Drive Size - Imperial
1/2"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
