Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part NoR.5.5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23M7237
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.850 |
| 5+ | $10.250 |
| 10+ | $9.760 |
| 25+ | $9.060 |
| 50+ | $8.410 |
| 100+ | $7.810 |
| 250+ | $7.170 |
Price for:Each
Minimum: 1
Multiple: 1
$10.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part NoR.5.5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23M7237
Technical Datasheet
Socket TypeSquare Drive
AF Size - Metric5.5mm
AF Size - Imperial-
Drive Size - Imperial1/4"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Socket Type
Square Drive
AF Size - Imperial
-
Product Range
-
AF Size - Metric
5.5mm
Drive Size - Imperial
1/4"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
