Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No881605
Newark Part No.27K9979
Also Known AsGTIN UPC EAN: 793950886052
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.990 |
Price for:Each
Minimum: 1
Multiple: 1
$59.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No881605
Newark Part No.27K9979
Also Known AsGTIN UPC EAN: 793950886052
Technical Datasheet
Test Probe FunctionsTemperature
For Use With-000
Product Range-
SVHCTo Be Advised
Product Overview
- 881605 is a general purpose temperature probe
- Probe length of 5.9inch, diameter of 0.126inch
- 70.8inch coiled cable with Type K mini connector
- Temperature range from -40 to +1472°F
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
-000
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate