Low

461995 - 

Tachometer, 0.5RPM to 20000RPM, 10RPM to 99999RPM, 215 mm, 0.05 %, 1 s, 65 mm, 38 mm

461995 - Tachometer, 0.5RPM to 20000RPM, 10RPM to 99999RPM, 215 mm, 0.05 %, 1 s, 65 mm, 38 mm

The actual product may differ from image shown

Manufacturer Part No:
461995
Newark Part No.:
27K9922
Also Known As:
GTIN UPC EAN: 793950469958
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.5RPM to 20000RPM, 10RPM to 99999RPM
:
0.05%
:
215mm
:
65mm
:
1s
:
38mm
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Combination Photo/Contact Tachometers
  • Unique display where characters reverse direction depending on measurement mode you are in
  • Large 0.4” (5 digit) LCD display
  • Microprocessor based with quartz crystal oscillator to maintain high accuracy
  • Tachometer memory stores last, max and min readings
  • Provides wide RPM (photo and contact) and Linear Surface Speed (contact) measurements
  • Accurate to 0.05% with max resolution of 0.1rpm in either photo or contact mode
  • Narrow beam Laser photo tachometer for accurate non-contact RPM measurements
  • Measurements from up to 6.5ft from the target for improved safety and accessibility

Applications

Test & Measurement

Contents

Complete with tips and wheel for rpm or linear surface speed, four 1.5V AA batteries, reflective tape and carrying case

Also Known As

GTIN UPC EAN: 793950469958

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$309.99 $ 309.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $309.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a replacement battery for handheld tachometer (part number 461995)?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet this tachometer can be powered using 4 'AA' sized batteries with 1.5V output voltage. So suggested part number of battery is 4106210394 from Varta.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:51.997-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_27K9922, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.