Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoVTL5C4/2Copy
Newark Part No.98F3997
Technical Datasheet
Optocoupler Case StyleAxial
No. of Pins5Pins
Forward Current If Max40mA
Isolation Voltage2.5kV
Product Range-
SVHCTo Be Advised
Technical Specifications
Optocoupler Case Style
Axial
Forward Current If Max
40mA
Product Range
-
No. of Pins
5Pins
Isolation Voltage
2.5kV
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
