Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoVTL5C3/2Copy
Newark Part No.97F1139
Technical Datasheet
Optocoupler Case StyleAxial
No. of Pins4Pins
Forward Current If Max40mA
Isolation Voltage2.5kV
Product Range-
SVHCTo Be Advised
Product Overview
The VTL5C3/2 is a dual element Axial Vactrol with steep slope, good dynamic range, a very low temperature coefficient of resistance and a small light history memory.
- High Input-to-output Voltage Isolation
- True Resistance Element Output
- Suitable for AC or DC Use
- Low Drive Current
- Low On Resistance, High Off Resistance
- Complete Solid-state Construction
Applications
Industrial, Motor Drive & Control
Technical Specifications
Optocoupler Case Style
Axial
Forward Current If Max
40mA
Product Range
-
No. of Pins
4Pins
Isolation Voltage
2.5kV
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
