Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EVERETT CHARLES TECH |
|---|---|
| Manufacturer Part No | P2662BG-1R1SCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 50F5572 |
| Product Range | P2662B Series |
| Your Part Number | |
| Technical Datasheet |
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 5+ | $41.180 |
| 10+ | $37.350 |
| 25+ | $36.260 |
| 50+ | $35.540 |
| 100+ | $33.820 |
Price for:Pack of 10
Minimum: 5
Multiple: 5
$205.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EVERETT CHARLES TECH |
|---|---|
| Manufacturer Part No | P2662BG-1R1SCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 50F5572 |
| Product Range | P2662B Series |
| Technical Datasheet | |
| Connector Type | Spring Loaded Probe |
| Centerline Spacing | 1.27mm |
| Connector Tip Style | Radius |
| Current Rating | 3A |
| Overall Length | 14.6mm |
| Spring Force Initial | 1oz |
| Spring Force Working Travel | 2.2oz |
| Product Range | P2662B Series |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The P2662BG-1R1S is a Test Probe made of phosphorous bronze body with gold plated finish and a gold-plated hardened BeCu plunger. The radius head (tip) style Pylon Pogo® tip contact provides high performance in testing and interconnects applications utilizing spring probe technology. The P2662B series is designed to be used with the PR261 series receptacles.
- Silver-plated BeCu spring
- Stainless steel ball
- Standard spring force
- Straight body
- <lt/>30mΩ Electrical resistance
Applications
Test & Measurement, Medical
Technical Specifications
| Connector Type | Spring Loaded Probe |
|---|---|
| Connector Tip Style | Radius |
| Overall Length | 14.6mm |
| Spring Force Working Travel | 2.2oz |
| SVHC | No SVHC (17-Jan-2023) |
| Centerline Spacing | 1.27mm |
|---|---|
| Current Rating | 3A |
| Spring Force Initial | 1oz |
| Product Range | P2662B Series |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
