Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoE-S-CCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46F3779
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 5+ | $4.440 |
| 25+ | $4.230 |
| 50+ | $3.990 |
| 100+ | $3.740 |
| 250+ | $3.590 |
Price for:Pack of 10
Minimum: 5
Multiple: 5
$22.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoE-S-CCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46F3779
Technical Datasheet
Connector TypeSpring Loaded Probe
Centerline Spacing2.54mm
Connector Tip StylePoint
Current Rating5A
Overall Length12.57mm
Spring Force Initial1.5oz
Spring Force Working Travel3oz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The E-S-C is an epoxy-mount Test Spring Probe made of gold-plated brass. It has gold-plated hardened beryllium copper plunger, gold-plated stainless steel spring and ball.
- <30mΩ Electrical resistance
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Point
Overall Length
12.57mm
Spring Force Working Travel
3oz
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
2.54mm
Current Rating
5A
Spring Force Initial
1.5oz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
