Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROTHERM CONTROLS
Manufacturer Part No4380-2001-1Copy
Newark Part No.85K9272
Your Part Number
No Longer Available
Product Information
ManufacturerEUROTHERM CONTROLS
Manufacturer Part No4380-2001-1Copy
Newark Part No.85K9272
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels2Channels
Accuracy %0.1%
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Power Consumption3W
Product Range-
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
2Channels
Supply Voltage Min
9VDC
Power Consumption
3W
SVHC
To Be Advised
Signal Conditioner Output
Current, Voltage
Accuracy %
0.1%
Supply Voltage Max
30VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
