Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoJ3RH-S-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.86K9957
Product RangeJ3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $196.630 |
| 5+ | $181.700 |
| 10+ | $164.950 |
| 25+ | $153.990 |
Price for:Each
Minimum: 1
Multiple: 1
$196.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoJ3RH-S-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.86K9957
Product RangeJ3 Series
Technical Datasheet
No. of Axes-
Supply Voltage Max5VDC
Center Voltage-
No. of Switch Positions-
Supply Current7mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsQuick Connect, Solder
Handle StyleRocker
Lever Travel± 19°
Rotation Electrical Angle30°
Product RangeJ3 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
No. of Axes
-
Center Voltage
-
Supply Current
7mA
Contact Voltage AC Max
-
Handle Style
Rocker
Rotation Electrical Angle
30°
SVHC
No SVHC (25-Jun-2020)
Supply Voltage Max
5VDC
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Quick Connect, Solder
Lever Travel
± 19°
Product Range
J3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
