Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERSYS
Manufacturer Part No0819-0010Copy
Newark Part No.45H2924
Product RangeCyclon Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 10+ | $44.260 |
Price for:Each
Minimum: 46
Multiple: 46
$2,035.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERSYS
Manufacturer Part No0819-0010Copy
Newark Part No.45H2924
Product RangeCyclon Series
Technical Datasheet
Battery Voltage4V
Battery TechnologyLead Acid
Battery Capacity2.5Ah
Battery Size CodeD
External Diameter-
External Height69.6mm
Battery TerminalsQuick Connect
External Width46mm
Pack Quantity1
External Depth79.5mm
Battery Type / SizeD
Weight360g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeCyclon Series
SVHCLead
Product Overview
The 0819-0010 is a 4V/2.5Ah monobloc Rechargeable Battery features a lead-acid technology. It features quick-connect terminals. The sealed-lead construction uses a starved-electrolyte system and a patented grid-alloy providing numerous advantages.
Applications
Power Management
Technical Specifications
Battery Voltage
4V
Battery Capacity
2.5Ah
External Diameter
-
Battery Terminals
Quick Connect
Pack Quantity
1
Battery Type / Size
D
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
Battery Size Code
D
External Height
69.6mm
External Width
46mm
External Depth
79.5mm
Weight
360g
Battery NEDA Code
-
Product Range
Cyclon Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
