
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.590 |
| 5+ | $6.490 |
| 10+ | $6.380 |
| 25+ | $6.250 |
| 50+ | $6.120 |
| 100+ | $6.000 |
| 250+ | $5.880 |
Product Information
Product Overview
The SL110B is an EHC Shaft Lock prevents control shafts from rotating under conditions of shock, vibration or accidental contact. It forms a dust and waterproof seal at the shaft and also at the panel surface. It is tapered nylon collar grips the control shaft tightly forming a dust and water-tight seal and exerting an even frictional drag which resists accidental rotation. A molded lip at the outer edge of the base compresses against the panel surface to complete the sealing function of the device. To adjust the control smoothly and accurately, merely insert to screwdriver and turn-no unlocking and relocking required. Tests have demonstrated no significant change in locking torque and water sealing even after 10000 full ON - full OFF cycles. It mounts directly to the threaded bushings found on most potentiometers and other variable controls. Simply discard the nuts and washers supplied with the control, slip on the shaft lock and tighten with any type of standard 1/2-inch wrench.
- One-piece construction, it is simple, effective and inexpensive
- Water and dust seal at shaft and panel
- Resists shock and vibration
- Tested for humidity, water immersion and temperature shock
- Control adjustments may be without untightening nut
- Mounts with standard tools
- Highest quality
- Passes 10000 life cycling test
- For 1/4" shaft
- 3/8-32 NEF control bushing thread size
Applications
Industrial
Technical Specifications
Black
0.9" Diameter Standard EHC Control Knobs
No SVHC (04-Feb-2026)
Shaft Lock
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
.jpg)