Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-1D2BCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.36C2687
Your Part Number
835 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $24.120 |
| 5+ | $21.450 |
| 10+ | $19.250 |
| 25+ | $17.060 |
| 50+ | $15.090 |
| 100+ | $13.440 |
| 250+ | $12.130 |
Price for:Each
Minimum: 1
Multiple: 1
$24.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-1D2BCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.36C2687
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPlastic
Knob / Dial StyleRound Skirted
Knob Diameter17.78mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MS91528-1D2B is a 6.35mm black Skirted Round Knob with 1/4-inch round shaft.
Applications
Defence, Military & Aerospace
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
17.78mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Round Skirted
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)