Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoEH711HH2SCopy
Newark Part No.95F6997
Product RangeEH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $7.790 |
| 50+ | $7.340 |
| 100+ | $7.010 |
| 250+ | $6.370 |
| 500+ | $5.790 |
| 1000+ | $5.590 |
Price for:Each
Minimum: 28
Multiple: 1
$218.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoEH711HH2SCopy
Newark Part No.95F6997
Product RangeEH Series
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialABS (Acrylonitrile Butadiene Styrene)
Knob / Dial StyleDouble Bar Skirted
Knob Diameter17.78mm
Product RangeEH Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The EH711HH2S is a black Skirted Double Bar Knob made of ABS (acrylonitrile butadiene styrene) with glossy finish.
Applications
Industrial
Contents
Knob and 2x Setscrews.
Technical Specifications
Shaft Type
Round Shaft
Knob Material
ABS (Acrylonitrile Butadiene Styrene)
Knob Diameter
17.78mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Double Bar Skirted
Product Range
EH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)