Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoEH71-1SB2SCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.95F6994
Product RangeEH Series
Your Part Number
65 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.340 |
| 5+ | $7.170 |
| 10+ | $7.000 |
| 25+ | $6.830 |
| 50+ | $6.610 |
| 100+ | $6.480 |
| 250+ | $6.350 |
Price for:Each
Minimum: 1
Multiple: 1
$7.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoEH71-1SB2SCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.95F6994
Product RangeEH Series
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialABS (Acrylonitrile Butadiene Styrene)
Knob / Dial StyleBar
Knob Diameter17.78mm
Product RangeEH Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The EH71-1SB2S is a glossy black Single Bar Knob made of ABS (acrylonitrile butadiene styrene). The Regent series knob comes with spun aluminum inlays. This knob is furnished with 2 set screws and suitable for Ø1/4-inch round shaft.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
ABS (Acrylonitrile Butadiene Styrene)
Knob Diameter
17.78mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Bar
Product Range
EH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)