Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoDS125-6-2GCopy
Newark Part No.83F7392
Product RangeDESIGNER Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $78.490 |
| 5+ | $74.320 |
| 10+ | $70.590 |
| 25+ | $67.200 |
Price for:Each
Minimum: 1
Multiple: 1
$78.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoDS125-6-2GCopy
Newark Part No.83F7392
Product RangeDESIGNER Series
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPlastic
Knob / Dial StyleRound with Crank Handle
Knob Diameter31.75mm
Product RangeDESIGNER Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DS125-6-2G is a 1.25-inch Spinner Knob with crank handle and indicator dot. Made of plastic with gray matte finish.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
31.75mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Round with Crank Handle
Product Range
DESIGNER Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)