Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part No407R2BCopy
Newark Part No.40C2144
Product Range400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $12.170 |
| 25+ | $11.240 |
Price for:Each
Minimum: 12
Multiple: 1
$146.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part No407R2BCopy
Newark Part No.40C2144
Product Range400 Series
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialABS (Acrylonitrile Butadiene Styrene)
Knob / Dial StyleRound
Knob Diameter18.288mm
Product Range400 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 407R2B is a black Round Knob made of ABS (acrylonitrile butadiene styrene) with matte finish.
Applications
Industrial
Contents
Knob and 2x Setscrews.
Technical Specifications
Shaft Type
Round Shaft
Knob Material
ABS (Acrylonitrile Butadiene Styrene)
Knob Diameter
18.288mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Round
Product Range
400 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)