Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDSYN
Manufacturer Part NoSS750LSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.87F1890
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.360 |
| 5+ | $24.390 |
| 10+ | $23.220 |
| 25+ | $21.910 |
| 50+ | $19.170 |
| 100+ | $17.060 |
| 250+ | $15.290 |
Price for:Each
Minimum: 1
Multiple: 1
$26.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SS750LS is a SOLDAPULLT® Static Safe Challenger offers quick change tiplet for no hassle maintenance.
- Compact static safe barrel
- Simple single-handed loading system
Applications
Maintenance & Repair
Technical Specifications
Desolder Tool Type
Pump
Tip / Nozzle O.D.
2.5mm
Plug Type
-
Tip / Nozzle Length
22.2mm
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
