Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoN854NCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49Y7552
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.600 |
| 5+ | $28.670 |
| 10+ | $27.830 |
| 25+ | $27.270 |
| 50+ | $25.960 |
| 100+ | $23.310 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$31.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoN854NCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49Y7552
Technical Datasheet
Diameter15mm
Height1mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
15mm
Magnet Material
Neodymium
SVHC
No SVHC (04-Feb-2026)
Height
1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
