Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ECLIPSE MAGNETICS |
|---|---|
| Manufacturer Part No | E775NEO/FCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 14T3179 |
| Your Part Number | |
| Technical Datasheet |
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.180 |
| 5+ | $69.770 |
| 10+ | $68.850 |
| 25+ | $67.320 |
| 50+ | $64.270 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$76.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ECLIPSE MAGNETICS |
|---|---|
| Manufacturer Part No | E775NEO/FCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 14T3179 |
| Technical Datasheet | |
| Diameter | 20mm |
| Height | 13mm |
| Magnet Material | Neodymium |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Diameter | 20mm |
|---|---|
| Magnet Material | Neodymium |
| SVHC | No SVHC (04-Feb-2026) |
| Height | 13mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
