Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ECLIPSE MAGNETICS |
|---|---|
| Manufacturer Part No | E770NEO/FCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 14T3176 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.890 |
| 5+ | $49.490 |
| 10+ | $48.230 |
| 25+ | $47.400 |
| 50+ | $45.420 |
| 100+ | $41.460 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$53.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ECLIPSE MAGNETICS |
|---|---|
| Manufacturer Part No | E770NEO/FCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 14T3176 |
| Technical Datasheet | |
| Diameter | 6mm |
| Height | 11.5mm |
| Magnet Material | Neodymium |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Diameter | 6mm |
|---|---|
| Magnet Material | Neodymium |
| SVHC | No SVHC (04-Feb-2026) |
| Height | 11.5mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
