Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoLZ30-5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05C3877
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.300 |
| 5+ | $10.090 |
| 10+ | $9.890 |
| 25+ | $9.680 |
| 50+ | $9.480 |
| 100+ | $9.270 |
| 250+ | $9.060 |
Price for:Each
Minimum: 1
Multiple: 1
$10.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ30-5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05C3877
Technical Datasheet
Fan Guard TypePlastic
For Use With119mm Axial Fans
Fixing Centers105mm
Color / Finish-
Product Range-
SVHCLead (14-Jun-2023)
Technical Specifications
Fan Guard Type
Plastic
Fixing Centers
105mm
Product Range
-
For Use With
119mm Axial Fans
Color / Finish
-
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
