Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoC22-DLH-G-K10-120Copy
Newark Part No.44T9700
Product RangeRMQ Compact C22 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON
Manufacturer Part NoC22-DLH-G-K10-120Copy
Newark Part No.44T9700
Product RangeRMQ Compact C22 Series
Technical Datasheet
Product RangeRMQ Compact C22 Series
Contact ConfigurationSPST-NO
Panel Cutout Diameter22.5mm
Contact Current Max2A
Contact Voltage AC Nom120V
Switch OperationMomentary
Pushbutton Actuator StyleRound Raised
Contact Voltage DC Nom220V
Actuator / Cap ColourGreen
Contact Current AC Max4A
Contact Voltage VAC24V
Contact Current DC Max3A
Contact Voltage VDC24V
IP RatingIP67, IP69K
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorGreen
Panel Cutout (H x W)-
SVHC4,4'-isopropylidenediphenol
Technical Specifications
Product Range
RMQ Compact C22 Series
Panel Cutout Diameter
22.5mm
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Round Raised
Actuator / Cap Colour
Green
Contact Voltage VAC
24V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
4,4'-isopropylidenediphenol
Contact Configuration
SPST-NO
Contact Current Max
2A
Switch Operation
Momentary
Contact Voltage DC Nom
220V
Contact Current AC Max
4A
Contact Current DC Max
3A
IP Rating
IP67, IP69K
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate
