Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON |
|---|---|
| Manufacturer Part No | 7700K2Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 12M6718 |
| Product Range | 7700 Series |
| Your Part Number | |
| Technical Datasheet |
194 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $24.030 |
| 5+ | $21.370 |
| 10+ | $19.140 |
| 25+ | $17.990 |
| 50+ | $16.840 |
| 100+ | $14.880 |
| 250+ | $13.280 |
Price for:Each
Minimum: 1
Multiple: 1
$24.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON |
|---|---|
| Manufacturer Part No | 7700K2Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 12M6718 |
| Product Range | 7700 Series |
| Technical Datasheet | |
| Switch Operation | On-Off |
| Contact Configuration | 3PST |
| Illumination | Non Illuminated |
| Product Range | 7700 Series |
| Switch Mounting | Panel Mount |
| Contact Current Max | 15A |
| Contact Voltage AC Nom | 250V |
| Switch Terminals | Screw |
| Contact Voltage DC Nom | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The 7700K2 is a three-pole single-throw (3PST) general purpose AC Toggle Switch with brass screw terminals and ON-NONE-OFF function. The switch has flexible design to meet a variety of applications, bright nickel-plated toggle lever and bushing finish. The switch features thermoset molding base and 11.91mm bushing length.
- Slow-make/slow-break butt contact
- Rotate keyway 180°
- Lever seal
- 1000Vrms Minimum dielectric withstand
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Commercial
Technical Specifications
| Switch Operation | On-Off |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Contact Voltage AC Nom | 250V |
| Contact Voltage DC Nom | - |
| Contact Configuration | 3PST |
|---|---|
| Product Range | 7700 Series |
| Contact Current Max | 15A |
| Switch Terminals | Screw |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
