Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON POWERWARE
Manufacturer Part NoPW9130G2000T-XLCopy
Newark Part No.51P2898
Product RangePOWERWARE® 9130 Series
Your Part Number
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part NoPW9130G2000T-XLCopy
Newark Part No.51P2898
Product RangePOWERWARE® 9130 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets5Outlets
Capacity (VA / W)2kVA / 1.8kW
Input Voltage AC Max240V
Output Voltage230VAC
Backup Time - Full Load3min
Product RangePOWERWARE® 9130 Series
Length16.1"
Width8.4"
Height12.8"
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Power Management, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
2kVA / 1.8kW
Output Voltage
230VAC
Product Range
POWERWARE® 9130 Series
Width
8.4"
SVHC
No SVHC (15-Jan-2018)
No. of Outlets
5Outlets
Input Voltage AC Max
240V
Backup Time - Full Load
3min
Length
16.1"
Height
12.8"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
