Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTPAXSA11Copy
Newark Part No.51M9209
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015080728962
Your Part Number
1,007 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $41.710 |
| 5+ | $38.880 |
| 10+ | $36.250 |
| 25+ | $33.690 |
| 50+ | $30.050 |
| 100+ | $27.940 |
| 250+ | $25.730 |
| 5000+ | $24.530 |
Price for:Each
Minimum: 1
Multiple: 1
$41.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTPAXSA11Copy
Newark Part No.51M9209
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015080728962
Technical Datasheet
Auxiliary Contact Configuration1NO-1NC
Auxiliary Contact MountingSide Mount
Auxiliary Contact TerminalsScrew Clamp
Product RangeXT Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XTPAXSA11 is a Side Mount Auxiliary Contact can be fitted on the right side of manual motor protectors (XTPB, XTPR, XTPM) and manual transformer protectors (XTPT) and can be combined with XTPAXSATR and XTPAXFA trip indicating auxiliary contact.
- Screw terminal
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
For Use With
Eaton Cutler-Hammer XT Series Frame B Manual Motor Protectors
Auxiliary Contact Mounting
Side Mount
Product Range
XT Series
Auxiliary Contact Configuration
1NO-1NC
Auxiliary Contact Terminals
Screw Clamp
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
