Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | M22-LED230-WCopy |
| Newark Part No. | 10R1852 |
| Product Range | M22 Modular Pushbutton Series |
| Also Known As | GTIN UPC EAN: 786685277608 |
| Your Part Number | |
| Technical Datasheet |
1,089 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.260 |
| 5+ | $37.560 |
| 10+ | $32.860 |
| 25+ | $32.790 |
| 50+ | $32.730 |
| 100+ | $32.660 |
| 250+ | $32.590 |
Price for:Each
Minimum: 1
Multiple: 1
$42.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | M22-LED230-WCopy |
| Newark Part No. | 10R1852 |
| Product Range | M22 Modular Pushbutton Series |
| Also Known As | GTIN UPC EAN: 786685277608 |
| Technical Datasheet | |
| LED Color | White |
| Operating Voltage | - |
| Mounting Hole Dia | - |
| Forward Current If | - |
| Luminous Intensity | - |
| IP / NEMA Rating | IP20 |
| Product Range | M22 Modular Pushbutton Series |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The M22-LED230-W is a Light Unit, suitable for Eaton M22 series modular pushbutton switches. It features screw terminal type and white LED.
- 85 to 264VAC Light unit voltage
Applications
Industrial
Technical Specifications
| LED Color | White |
|---|---|
| Mounting Hole Dia | - |
| Luminous Intensity | - |
| Product Range | M22 Modular Pushbutton Series |
| Operating Voltage | - |
|---|---|
| Forward Current If | - |
| IP / NEMA Rating | IP20 |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Alternatives for M22-LED230-W
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
