Print Page
FAZ-D15/1-RT-SP
Thermal Magnetic Circuit Breaker, Miniature, D Curve, UL 489, FAZ Series, 15 A, 1 Pole, 240 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | FAZ-D15/1-RT-SPCopy |
| Newark Part No. | 58M6304 |
| Product Range | FAZ Series |
| Also Known As | GTIN UPC EAN: 4015081637362 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $86.750 |
| 5+ | $80.870 |
| 10+ | $75.410 |
| 25+ | $70.060 |
| 50+ | $62.510 |
| 100+ | $58.110 |
Price for:Each
Minimum: 1
Multiple: 1
$86.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | FAZ-D15/1-RT-SPCopy |
| Newark Part No. | 58M6304 |
| Product Range | FAZ Series |
| Also Known As | GTIN UPC EAN: 4015081637362 |
| Technical Datasheet | |
| Product Range | FAZ Series |
| Current Rating | 15A |
| No. of Poles | 1 Pole |
| Voltage Rating VDC | - |
| Voltage Rating VAC | 240V |
| Circuit Breaker Mounting | DIN Rail |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
Applications
Industrial, Safety
Technical Specifications
| Product Range | FAZ Series |
|---|---|
| No. of Poles | 1 Pole |
| Voltage Rating VAC | 240V |
| SVHC | No SVHC (17-Dec-2015) |
| Current Rating | 15A |
|---|---|
| Voltage Rating VDC | - |
| Circuit Breaker Mounting | DIN Rail |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
