Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | E50DN1Copy |
| Newark Part No. | 31K6178 |
| Product Range | E50 Series |
| Also Known As | GTIN UPC EAN: 782113308890 |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $160.570 |
| 5+ | $148.060 |
| 10+ | $135.550 |
| 25+ | $125.730 |
| 50+ | $123.410 |
| 100+ | $121.080 |
| 10000+ | $118.760 |
Price for:Each
Minimum: 1
Multiple: 1
$160.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | E50DN1Copy |
| Newark Part No. | 31K6178 |
| Product Range | E50 Series |
| Also Known As | GTIN UPC EAN: 782113308890 |
| Technical Datasheet | |
| For Use With | Eaton E50 Series Heavy Duty Limit Switches |
| Accessory Type | Operating Head |
| Product Range | E50 Series |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The E50DN1 is a limit switch Operating Head with operating lever and 5° travel to operate contacts. It is designed for use with the E50 series heavy duty limit switch.
- 1.8-inch-lbs Operate contact force
- -10 to 94°C Operating temperature range
Applications
Industrial
Technical Specifications
| For Use With | Eaton E50 Series Heavy Duty Limit Switches |
|---|---|
| Product Range | E50 Series |
| Accessory Type | Operating Head |
|---|---|
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
