Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoD7PF1AT1Copy
Newark Part No.40T8631
Product RangeD7 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoD7PF1AT1Copy
Newark Part No.40T8631
Product RangeD7 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current20A
Product RangeD7 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC277V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact Material-
Coil Resistance650ohm
SVHCTo Be Advised
Product Overview
The D7 series general purpose Plug-in Relay with SPDT, DPDT, 3PDT and 4PDT contact arrangements.
- 6V to 240VAC/6 to 110VDC Coil voltage
- Socket, flange, DIN-rail, panel mountings
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
20A
Relay Mounting
Socket
Contact Voltage VAC
277V
Relay Terminals
Quick Connect
Contact Material
-
SVHC
To Be Advised
Coil Voltage
24VDC
Product Range
D7 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
650ohm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
