Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoD3PF3AACopy
Newark Part No.46K6015
Product RangeD3 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoD3PF3AACopy
Newark Part No.46K6015
Product RangeD3 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage120VAC
Contact Current16A
Product RangeD3 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC-
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact Material-
Coil Resistance1.7kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PDT
Contact Current
16A
Relay Mounting
Socket
Contact Voltage VAC
-
Relay Terminals
Quick Connect
Contact Material
-
SVHC
To Be Advised
Coil Voltage
120VAC
Product Range
D3 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
1.7kohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
