Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoD00341Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34M5827
Product RangeDuratool - Tweezers
Your Part Number
113 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.570 |
| 10+ | $29.840 |
| 25+ | $29.100 |
| 100+ | $28.360 |
Price for:Each
Minimum: 1
Multiple: 1
$30.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoD00341Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34M5827
Product RangeDuratool - Tweezers
Technical Datasheet
Tweezer TypeGeneral Purpose
Tweezer Tip TypeStraight, Pointed
Overall Length110mm
Overall Length110mm
Tip StyleStyle 5
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product RangeDuratool - Tweezers
SVHCNo SVHC (10-Jun-2022)
Product Overview
- High quality precision tweezers
- Anti-magnetic stainless steel (SA)
- Ideal for industrial applications
- Quality controlled
- Packaged in a practical plastic wallet
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
General Purpose
Overall Length
110mm
Tip Style
Style 5
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (10-Jun-2022)
Tweezer Tip Type
Straight, Pointed
Overall Length
110mm
Tweezer Body Material
Stainless Steel Body
Product Range
Duratool - Tweezers
Technical Docs (1)
Alternatives for D00341
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
