Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00219Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.58M5412
Product RangeDuratool - Steel Wire Brush
Also Known AsGTIN UPC EAN: 5051259002784
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.530 |
| 50+ | $3.450 |
| 100+ | $3.370 |
| 250+ | $3.280 |
| 500+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$3.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00219Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.58M5412
Product RangeDuratool - Steel Wire Brush
Also Known AsGTIN UPC EAN: 5051259002784
Technical Datasheet
Overall Length265mm
Overall Length265mm
Width15mm
Handle MaterialPlastic
Bristle MaterialBrassed Steel Wire
Brush TypeFlat Hand
Product RangeDuratool - Steel Wire Brush
SVHCTo Be Advised
Product Overview
- Heavy duty construction with a comfortable grip handle
- Ideal for cleaning metal before welding
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Overall Length
265mm
Width
15mm
Bristle Material
Brassed Steel Wire
Product Range
Duratool - Steel Wire Brush
Overall Length
265mm
Handle Material
Plastic
Brush Type
Flat Hand
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
