Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $6.760 |
| 25+ | $6.430 |
| 50+ | $5.990 |
| 100+ | $5.480 |
| 250+ | $5.100 |
| 500+ | $4.640 |
| 1000+ | $4.140 |
Price for:Each
Minimum: 10
Multiple: 10
$67.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
-
Voltage Rating
300V
SVHC
No SVHC (15-Jan-2018)
Socket Terminals
Screw
Current Rating
12A
Product Range
DZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

