Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXLD1366ET5TACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33P8897RL
Cut Tape33P8897
Your Part Number
2,816 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.820 | $3.82 |
| Total Price | $3.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 50+ | $2.490 |
| 100+ | $2.370 |
| 250+ | $2.320 |
| 500+ | $2.280 |
| 1000+ | $2.230 |
| 2500+ | $2.180 |
| 5000+ | $2.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXLD1366ET5TACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33P8897RL
Cut Tape33P8897
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min6V
Input Voltage Max60V
Output Voltage Max60V
Output Current Max1A
Output Current Max1A
Switching Frequency Typ500kHz
IC MountingSurface Mount
IC Case / PackageTSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Device TopologyBuck
Driver Case StyleTSOT-23
No. of Outputs1Outputs
Switching Frequency500kHz
Technical Specifications
Topology
Buck
Input Voltage Min
6V
Output Voltage Max
60V
Output Current Max
1A
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Device Topology
Buck
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
60V
Output Current Max
1A
Switching Frequency Typ
500kHz
IC Case / Package
TSOT-25
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
AEC-Q100
Driver Case Style
TSOT-23
Switching Frequency
500kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
