Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | OPC-11WIDECopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 78M1719 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 200+ | $3.620 |
| 400+ | $3.130 |
| 600+ | $2.750 |
| 1000+ | $2.570 |
| 2000+ | $2.230 |
| 5000+ | $1.880 |
| 10000+ | $1.810 |
Price for:Each
Minimum: 200
Multiple: 50
$724.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | OPC-11WIDECopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 78M1719 |
| Technical Datasheet | |
| Lens Type | Clip-On |
| Beam Type | Wide |
| LED Lens Color | Transparent |
| Lens Diameter | 22mm |
| Lens Shape | Round |
| Lens Material | PC (Polycarbonate) |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Lens Type | Clip-On |
|---|---|
| LED Lens Color | Transparent |
| Lens Shape | Round |
| Product Range | - |
| Beam Type | Wide |
|---|---|
| Lens Diameter | 22mm |
| Lens Material | PC (Polycarbonate) |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
