Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | OPAA-1-OSLCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 20M5637 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 667+ | $0.646 |
| 1334+ | $0.566 |
| 2001+ | $0.556 |
| 3335+ | $0.545 |
| 6670+ | $0.532 |
| 16675+ | $0.500 |
| 33350+ | $0.490 |
Price for:Each
Minimum: 667
Multiple: 667
$430.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | OPAA-1-OSLCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 20M5637 |
| Technical Datasheet | |
| Lens Type | - |
| Beam Type | - |
| LED Lens Color | - |
| Lens Diameter | 26mm |
| Lens Shape | - |
| Lens Material | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Lens Type | - |
|---|---|
| LED Lens Color | - |
| Lens Shape | - |
| Product Range | - |
| Beam Type | - |
|---|---|
| Lens Diameter | 26mm |
| Lens Material | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
