Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No557-1104-203
Newark Part No.93F4202
Product Range557 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerDIALIGHT
Manufacturer Part No557-1104-203
Newark Part No.93F4202
Product Range557 Series
Technical Datasheet
LED ColorRed
Operating Voltage28VDC
Mounting Hole Dia17.463mm
Forward Current If20mA
Luminous Intensity100foot lambert
IP / NEMA RatingNot Rated
Product Range557 Series
SVHCLead
Technical Specifications
LED Color
Red
Mounting Hole Dia
17.463mm
Luminous Intensity
100foot lambert
Product Range
557 Series
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate