Low

09028 - 

Anti Static Wrist Strap, Adjustable, 330mm, Blue, Stud

09028 - Anti Static Wrist Strap, Adjustable, 330mm, Blue, Stud

The actual product may differ from image shown

Manufacturer:
DESCO DESCO
Manufacturer Part No:
09028
Newark Part No.:
61H5670
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Adjustable
:
330mm
:
-
:
Blue
:
Stud
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9028 is an adjustable Elastic Wristband made with pure silver irreversibly bound to fibres providing both antimicrobial and anti-odour performance. Outer surface of light blue fibres act as an insulator. The patented floating cam lock allows wide opening for easy adjustment and secures material down against base plate when closed. The 4mm snap stud machined from 300 series stainless steel. Fits to 4mm spring loaded medical type socket. The conductive silver-plated polypropylene represents 13.5% of the material by weight. The 14 strands of conductive polypropylene are randomly knit on the inner surface of the material and are electrically isolated from the outer surface (blue side).
  • Extra wide, soft elastic band - Increased wearer comfort
  • Locking clasp - Band locked so it will not slip
  • Replacement elastic bands available and easy to replace without tools
  • Unique adjustment design eliminates exposed conductive tail of band
  • Provides added safety eliminating chance of providing inappropriate ground path
  • Non-shedding and non-sloughing band material - Safe for microelectronics
  • Date coded - Providing lot traceability to ensure quality control

Applications

Safety, Medical

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

DURATOOL

Anti Static Wrist Strap, Elastic Nylon, Adjustable, Blue, Snap

89 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

133 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$8.23 $ 8.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.23
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.