Low

DELTA DESIGN  DIS5224  LED MODULE, 50MM, DC24V, WHT

DELTA DESIGN DIS5224
Technical Data Sheet (402.41KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Visual Signal Type:
Flashing, Steady
Module Lens Colour:
White
Lens Diameter:
16mm
Supply Voltage VAC:
-
Supply Voltage VDC:
24VDC
Power Rating:
-
IP / NEMA Rating:
-
External Height:
56mm
Operating Temperature Min:
-
Operating Temperature Max:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.