Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCHG-6PCopy
Newark Part No.93C9880
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedNiMH
Output Voltage-
Charge Current-
No. of Cells Charged1 to 4 Cells
Battery Size CodeAA, AAA, C, D, 9V
Supply Voltage110V
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The CHG-6P is an universal fast NiMH and NiCd Battery Charger with timer control. This battery charger features recharges 1 to 4-pieces size AAA, AA, C and D Ni-MH/Ni-Cd batteries. Standard charge for 1 or 2-pieces 9V cells. Automatic charging current selection for the different size of batteries.
- Recharges batteries in single or group
- Built-in IC timer control
- LED lamp to indicate proper charging
- Fast charging in the specified period with automatic switch to trickle charge
Applications
Power Management
Technical Specifications
Battery Charger Type
Plug In
Output Voltage
-
No. of Cells Charged
1 to 4 Cells
Supply Voltage
110V
Plug Type
-
Battery Technologies Supported
NiMH
Charge Current
-
Battery Size Code
AA, AAA, C, D, 9V
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
