Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | COMUS |
|---|---|
| Manufacturer Part No | S1750Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 49X0859 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.400 |
| 5+ | $13.630 |
| 10+ | $12.730 |
| 25+ | $11.860 |
| 50+ | $10.930 |
| 100+ | $10.300 |
| 250+ | $9.470 |
Price for:Each
Minimum: 1
Multiple: 1
$14.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | COMUS |
|---|---|
| Manufacturer Part No | S1750Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 49X0859 |
| Technical Datasheet | |
| Sensing Distance Max | 24mm |
| Sensor Mounting | Flange |
| Supply Current | 1A |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Sensing Distance Max | 24mm |
|---|---|
| Supply Current | 1A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (23-Jan-2024) |
| Sensor Mounting | Flange |
|---|---|
| Operating Temperature Min | -20°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
