Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | COMUS / ASSEMTECH |
|---|---|
| Manufacturer Part No | S1372Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 46W5571 |
| Your Part Number | |
| Technical Datasheet |
110 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.240 |
| 5+ | $6.810 |
| 10+ | $6.450 |
| 25+ | $5.930 |
| 50+ | $5.460 |
| 100+ | $5.020 |
| 250+ | $4.550 |
Price for:Each
Minimum: 1
Multiple: 1
$7.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | COMUS / ASSEMTECH |
|---|---|
| Manufacturer Part No | S1372Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 46W5571 |
| Technical Datasheet | |
| Sensor Type | Cylindrical Reed Switch |
| Sensing Distance Max | 5mm |
| Sensor Mounting | Cable |
| Supply Current | 10mA |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Sensor Type | Cylindrical Reed Switch |
|---|---|
| Sensor Mounting | Cable |
| Operating Temperature Min | -20°C |
| Product Range | - |
| Sensing Distance Max | 5mm |
|---|---|
| Supply Current | 10mA |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
