Print Page
UP4B-150-R
Power Inductor (SMD), UNI-PAC™, 15 µH, 5.5 A, Unshielded, 9.1 A, UP4B Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP4B-150-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel27K9435
Cut Tape52K7911
Product RangeUP4B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 275 | $3.890 | $1,069.75 |
| Total Price | $1,069.75 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 275+ | $3.890 |
Full Reel
| Quantity | Price |
|---|---|
| 275+ | $3.210 |
| 2000+ | $3.080 |
| 4000+ | $2.910 |
| 8000+ | $2.750 |
| 12000+ | $2.670 |
| 20000+ | $2.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP4B-150-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel27K9435
Cut Tape52K7911
Product RangeUP4B Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)5.5A
Inductor ConstructionUnshielded
Product RangeUP4B Series
Saturation Current (Isat)9.1A
Power Inductor Case22.1mm x 15mm x 7.87mm
Inductance Tolerance± 20%
DC Resistance Max0.023ohm
Product Length22.1mm
Product Width15mm
Product Height7.87mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Saturation Current (Isat)
9.1A
Inductance Tolerance
± 20%
Product Length
22.1mm
Product Height
7.87mm
RMS Current (Irms)
5.5A
Product Range
UP4B Series
Power Inductor Case
22.1mm x 15mm x 7.87mm
DC Resistance Max
0.023ohm
Product Width
15mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate