Print Page
DR74-150-R
Power Inductor (SMD), 15 µH, 2.11 A, Shielded, 2.48 A, DR Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR74-150-RCopy
Newark Part No.27K7369
Product RangeDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1100+ | $1.890 |
| 2200+ | $1.780 |
| 4400+ | $1.680 |
| 6600+ | $1.580 |
| 11000+ | $1.500 |
Price for:Each (Supplied on Full Reel)
Minimum: 1100
Multiple: 1100
$2,079.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR74-150-RCopy
Newark Part No.27K7369
Product RangeDR Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.11A
Inductor ConstructionShielded
Product RangeDR Series
Saturation Current (Isat)2.48A
Power Inductor Case7.6mm x 7.6mm x 4.35mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height4.35mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.48A
DC Resistance Max
-
Product Length
7.6mm
Product Height
4.35mm
RMS Current (Irms)
2.11A
Product Range
DR Series
Power Inductor Case
7.6mm x 7.6mm x 4.35mm
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Alternatives for DR74-150-R
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate