Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | S14-WHITECopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 08WX2598 |
| Product Range | S14 Series |
| Your Part Number | |
| Technical Datasheet |
230 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 5+ | $1.020 |
| 10+ | $0.953 |
| 20+ | $0.941 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | S14-WHITECopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 08WX2598 |
| Product Range | S14 Series |
| Technical Datasheet | |
| Gender | Socket |
| Connector Mounting | Panel Mount |
| Current Rating | 10A |
| Voltage Rating | 60V |
| Contact Plating | - |
| Connector Colour | White |
| Contact Material | - |
| Contact Termination Type | Solder |
| Product Range | S14 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Gender | Socket |
|---|---|
| Current Rating | 10A |
| Contact Plating | - |
| Contact Material | - |
| Product Range | S14 Series |
| Connector Mounting | Panel Mount |
|---|---|
| Voltage Rating | 60V |
| Connector Colour | White |
| Contact Termination Type | Solder |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
