Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | FC681474Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 08X1632 |
| Your Part Number | |
| Technical Datasheet |
74 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 10+ | $1.650 |
| 100+ | $1.230 |
| 500+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | FC681474Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 08X1632 |
| Technical Datasheet | |
| Gender | Jack |
| Current Rating | 1A |
| Pin Diameter | 2.5mm |
| Barrel Length | - |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Solder |
| Barrel Inner Diameter | - |
| Barrel Outer Diameter | 5.8mm |
| Voltage Rating | 12V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The FC681474 is a panel mounting DC Socket with solder contact termination, 1A/12VDC rated. This round style DC socket has an M12.7 thread and is supplied with a nut.
- ≥100MΩ at 500VDC Insulation resistance
- ≤30mΩ (initial) and ≤60mΩ (after life test) Pin to contact resistance
- ≤50mΩ (initial) and ≤100mΩ (after life test) Plug shield to socket
Applications
Power Management
Technical Specifications
| Gender | Jack |
|---|---|
| Pin Diameter | 2.5mm |
| Connector Mounting | Panel Mount |
| Barrel Inner Diameter | - |
| Voltage Rating | 12V |
| SVHC | No SVHC (04-Feb-2026) |
| Current Rating | 1A |
|---|---|
| Barrel Length | - |
| Contact Termination Type | Solder |
| Barrel Outer Diameter | 5.8mm |
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
| Proposition 65 |